
RQ73C2A110RBTD | |
|---|---|
DigiKey Part Number | A139845TR-ND - Tape & Reel (TR) A139845CT-ND - Cut Tape (CT) A139845DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A110RBTD |
Description | RES 110 OHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A110RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.68300 | $36.83 |
| 25 | $3.41040 | $85.26 |
| 50 | $3.22280 | $161.14 |
| 100 | $3.04850 | $304.85 |
| 250 | $2.84004 | $710.01 |
| 500 | $2.69896 | $1,349.48 |
| 1,000 | $2.57177 | $2,571.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.32741 | $11,637.05 |
| 10,000 | $2.24195 | $22,419.50 |
| 15,000 | $2.19688 | $32,953.20 |
| 25,000 | $2.14491 | $53,622.75 |
| 35,000 | $2.11341 | $73,969.35 |

