
RQ73C1J49R9BTD | |
---|---|
DigiKey Part Number | A139462TR-ND - Tape & Reel (TR) A139462CT-ND - Cut Tape (CT) A139462DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J49R9BTD |
Description | RES 49.9 OHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J49R9BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $3.27600 | $32.76 |
25 | $3.04120 | $76.03 |
50 | $2.87380 | $143.69 |
100 | $2.71780 | $271.78 |
250 | $2.53096 | $632.74 |
500 | $2.40468 | $1,202.34 |
1,000 | $2.29087 | $2,290.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.17105 | $10,855.25 |
10,000 | $2.09868 | $20,986.80 |
15,000 | $2.08779 | $31,316.85 |
25,000 | $2.04199 | $51,049.75 |
35,000 | $2.01177 | $70,411.95 |