
RQ73C1J2K32BTDF | |
---|---|
DigiKey Part Number | 1712-RQ73C1J2K32BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1J2K32BTDFCT-ND - Cut Tape (CT) 1712-RQ73C1J2K32BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J2K32BTDF |
Description | RQ 0603 2K32 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.32 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $5.48500 | $54.85 |
25 | $5.08760 | $127.19 |
50 | $4.80840 | $240.42 |
100 | $4.55140 | $455.14 |
250 | $4.24640 | $1,061.60 |
500 | $4.04096 | $2,020.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.06262 | $3,062.62 |