
RQ73C1J20KBTD | |
|---|---|
DigiKey Part Number | A140451TR-ND - Tape & Reel (TR) A140451CT-ND - Cut Tape (CT) A140451DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J20KBTD |
Description | RES 20 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J20KBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $3.28000 | $32.80 |
| 25 | $3.04200 | $76.05 |
| 50 | $2.87420 | $143.71 |
| 100 | $2.71800 | $271.80 |
| 250 | $2.53124 | $632.81 |
| 500 | $2.40446 | $1,202.23 |
| 1,000 | $2.29035 | $2,290.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.07060 | $10,353.00 |
| 10,000 | $1.99366 | $19,936.60 |
| 15,000 | $1.95306 | $29,295.90 |
| 25,000 | $1.90623 | $47,655.75 |
| 35,000 | $1.87786 | $65,725.10 |

