
RQ73C1E84R5BTD | |
---|---|
DigiKey Part Number | A139927TR-ND - Tape & Reel (TR) A139927CT-ND - Cut Tape (CT) A139927DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E84R5BTD |
Description | RES 84.5 OHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 84.5 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E84R5BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $3.68700 | $36.87 |
25 | $3.41920 | $85.48 |
50 | $3.23020 | $161.51 |
100 | $3.05450 | $305.45 |
250 | $2.84628 | $711.57 |
500 | $2.70504 | $1,352.52 |
1,000 | $2.57817 | $2,578.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.49762 | $12,488.10 |
10,000 | $2.40639 | $24,063.90 |
15,000 | $2.35830 | $35,374.50 |
25,000 | $2.30286 | $57,571.50 |
35,000 | $2.26927 | $79,424.45 |