
RQ73C1E787RBTD | |
---|---|
DigiKey Part Number | A139618TR-ND - Tape & Reel (TR) A139618CT-ND - Cut Tape (CT) A139618DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E787RBTD |
Description | RES 787 OHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 787 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E787RBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $4.05600 | $40.56 |
25 | $3.76080 | $94.02 |
50 | $3.55380 | $177.69 |
100 | $3.36240 | $336.24 |
250 | $3.13332 | $783.33 |
500 | $2.97896 | $1,489.48 |
1,000 | $2.84002 | $2,840.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.24786 | $11,239.30 |