
RQ73C1E64R9BTD | |
---|---|
DigiKey Part Number | A139603TR-ND - Tape & Reel (TR) A139603CT-ND - Cut Tape (CT) A139603DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E64R9BTD |
Description | RES 64.9 OHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 64.9 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E64R9BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
10 | $3.55500 | $35.55 |
25 | $3.29440 | $82.36 |
50 | $3.11200 | $155.60 |
100 | $2.94280 | $294.28 |
250 | $2.74180 | $685.45 |
500 | $2.60552 | $1,302.76 |
1,000 | $2.48292 | $2,482.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.40457 | $12,022.85 |
10,000 | $2.31639 | $23,163.90 |
15,000 | $2.26993 | $34,048.95 |
25,000 | $2.21631 | $55,407.75 |
35,000 | $2.18384 | $76,434.40 |