RQ73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1E64R9BTD

DigiKey Part Number
A139603TR-ND - Tape & Reel (TR)
A139603CT-ND - Cut Tape (CT)
A139603DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1E64R9BTD
Description
RES 64.9 OHMS 0.1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
64.9 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C1E64R9BTD Models
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 11,145
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.27000$4.27
10$3.55500$35.55
25$3.29440$82.36
50$3.11200$155.60
100$2.94280$294.28
250$2.74180$685.45
500$2.60552$1,302.76
1,000$2.48292$2,482.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.40457$12,022.85
10,000$2.31639$23,163.90
15,000$2.26993$34,048.95
25,000$2.21631$55,407.75
35,000$2.18384$76,434.40
Manufacturers Standard Package