
RQ73C1E5K76BTD | |
---|---|
DigiKey Part Number | A139452TR-ND - Tape & Reel (TR) A139452CT-ND - Cut Tape (CT) A139452DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E5K76BTD |
Description | RES 5.76 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.76 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E5K76BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.45000 | $4.45 |
10 | $3.67100 | $36.71 |
25 | $3.40480 | $85.12 |
50 | $3.21700 | $160.85 |
100 | $3.04250 | $304.25 |
250 | $2.83476 | $708.69 |
500 | $2.69416 | $1,347.08 |
1,000 | $2.56764 | $2,567.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.37610 | $11,880.50 |
10,000 | $2.28886 | $22,888.60 |
15,000 | $2.24285 | $33,642.75 |
25,000 | $2.18979 | $54,744.75 |
35,000 | $2.15765 | $75,517.75 |