
RQ73C1E5K23BTD | |
|---|---|
DigiKey Part Number | A139795TR-ND - Tape & Reel (TR) A139795CT-ND - Cut Tape (CT) A139795DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E5K23BTD |
Description | RES 5.23 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.23 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E5K23BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $3.73300 | $37.33 |
| 25 | $3.46280 | $86.57 |
| 50 | $3.27220 | $163.61 |
| 100 | $3.09540 | $309.54 |
| 250 | $2.88376 | $720.94 |
| 500 | $2.74056 | $1,370.28 |
| 1,000 | $2.61172 | $2,611.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.36383 | $11,819.15 |
| 10,000 | $2.27717 | $22,771.70 |
| 15,000 | $2.23147 | $33,472.05 |
| 25,000 | $2.17878 | $54,469.50 |
| 35,000 | $2.14685 | $75,139.75 |

