
RQ73C1E402RBTD | |
|---|---|
DigiKey Part Number | A140848TR-ND - Tape & Reel (TR) A140848CT-ND - Cut Tape (CT) A140848DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E402RBTD |
Description | RES 402 OHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E402RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $3.93000 | $39.30 |
| 25 | $3.64360 | $91.09 |
| 50 | $3.44160 | $172.08 |
| 100 | $3.25570 | $325.57 |
| 250 | $3.03340 | $758.35 |
| 500 | $2.88328 | $1,441.64 |
| 1,000 | $2.74812 | $2,748.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.48840 | $12,442.00 |
| 10,000 | $2.39764 | $23,976.40 |
| 15,000 | $2.34981 | $35,247.15 |
| 25,000 | $2.29465 | $57,366.25 |
| 35,000 | $2.26122 | $79,142.70 |

