
RQ73C1E3K74BTD | |
---|---|
DigiKey Part Number | A140852TR-ND - Tape & Reel (TR) A140852CT-ND - Cut Tape (CT) A140852DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E3K74BTD |
Description | RES 3.74 KOHMS 0.1% 1/16W 0402 |
Customer Reference | |
Detailed Description | 3.74 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E3K74BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $4.15500 | $41.55 |
25 | $3.85280 | $96.32 |
50 | $3.64080 | $182.04 |
100 | $3.44450 | $344.45 |
250 | $3.21016 | $802.54 |
500 | $3.05202 | $1,526.01 |
1,000 | $2.91006 | $2,910.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.82220 | $14,111.00 |
10,000 | $2.72041 | $27,204.10 |
15,000 | $2.66680 | $40,002.00 |
25,000 | $2.60497 | $65,124.25 |