
RQ73C1E357RBTD | |
|---|---|
DigiKey Part Number | A140843TR-ND - Tape & Reel (TR) A140843CT-ND - Cut Tape (CT) A140843DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E357RBTD |
Description | RES 357 OHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 357 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E357RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $3.66300 | $36.63 |
| 25 | $3.39720 | $84.93 |
| 50 | $3.20960 | $160.48 |
| 100 | $3.03500 | $303.50 |
| 250 | $2.82808 | $707.02 |
| 500 | $2.68774 | $1,343.87 |
| 1,000 | $2.56169 | $2,561.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.35489 | $11,774.45 |
| 10,000 | $2.26842 | $22,684.20 |
| 15,000 | $2.22282 | $33,342.30 |
| 25,000 | $2.17024 | $54,256.00 |
| 35,000 | $2.13838 | $74,843.30 |

