
RQ73C1E2K15BTD | |
|---|---|
DigiKey Part Number | A140417TR-ND - Tape & Reel (TR) A140417CT-ND - Cut Tape (CT) A140417DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E2K15BTD |
Description | RES 2.15 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.15 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E2K15BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.32000 | $4.32 |
| 10 | $3.59000 | $35.90 |
| 25 | $3.33200 | $83.30 |
| 50 | $3.14760 | $157.38 |
| 100 | $2.97700 | $297.70 |
| 250 | $2.77388 | $693.47 |
| 500 | $2.63618 | $1,318.09 |
| 1,000 | $2.51233 | $2,512.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.43345 | $12,167.25 |
| 10,000 | $2.34439 | $23,443.90 |
| 15,000 | $2.29744 | $34,461.60 |
| 25,000 | $2.24331 | $56,082.75 |
| 35,000 | $2.21051 | $77,367.85 |

