
RQ73C1E2K0BTDF | |
---|---|
DigiKey Part Number | 1712-RQ73C1E2K0BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1E2K0BTDFCT-ND - Cut Tape (CT) 1712-RQ73C1E2K0BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E2K0BTDF |
Description | RQ 0402 2K0 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
10 | $5.97800 | $59.78 |
25 | $5.37640 | $134.41 |
50 | $5.24020 | $262.01 |
100 | $4.87570 | $487.57 |
250 | $4.63000 | $1,157.50 |
500 | $4.40700 | $2,203.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.93800 | $3,938.00 |
2,000 | $3.85737 | $7,714.74 |