
RQ73C1E26K1BTD | |
---|---|
DigiKey Part Number | A140572TR-ND - Tape & Reel (TR) A140572CT-ND - Cut Tape (CT) A140572DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E26K1BTD |
Description | RES 26.1 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E26K1BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $3.97400 | $39.74 |
25 | $3.68520 | $92.13 |
50 | $3.48140 | $174.07 |
100 | $3.29340 | $329.34 |
250 | $3.06896 | $767.24 |
500 | $2.91736 | $1,458.68 |
1,000 | $2.78115 | $2,781.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.19881 | $10,994.05 |