
RQ73C1E249RBTD | |
|---|---|
DigiKey Part Number | A140556TR-ND - Tape & Reel (TR) A140556CT-ND - Cut Tape (CT) A140556DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E249RBTD |
Description | RES 249 OHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E249RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1005N-2490-W-T1 | Susumu | 33 | 408-RG1005N-2490-W-T1CT-ND | $7.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $3.87200 | $38.72 |
| 25 | $3.59440 | $89.86 |
| 50 | $3.39540 | $169.77 |
| 100 | $3.21130 | $321.13 |
| 250 | $2.99228 | $748.07 |
| 500 | $2.84398 | $1,421.99 |
| 1,000 | $2.71055 | $2,710.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.32872 | $11,643.60 |
| 10,000 | $2.24320 | $22,432.00 |
| 15,000 | $2.19813 | $32,971.95 |
| 25,000 | $2.14612 | $53,653.00 |
| 35,000 | $2.11462 | $74,011.70 |

