RQ73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1E1K69BTD

DigiKey Part Number
A140267TR-ND - Tape & Reel (TR)
A140267CT-ND - Cut Tape (CT)
A140267DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1E1K69BTD
Description
RES 1.69 KOHMS 0.1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.69 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C1E1K69BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,618
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.92188$9,609.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.76000$4.76
10$3.94100$39.41
50$3.45520$172.76
100$3.26880$326.88
500$2.89438$1,447.19
1,000$2.75865$2,758.65
Digi-Reel®
QuantityUnit PriceExt Price
1$6.16000$6.16
10$4.36000$43.60
50$3.36000$168.00
100$2.98470$298.47
500$2.22404$1,112.02
1,000$2.03009$2,030.09
* All Digi-Reel orders will add a $55.00 reeling fee.