
RQ73C1E182RBTD | |
|---|---|
DigiKey Part Number | A140403TR-ND - Tape & Reel (TR) A140403CT-ND - Cut Tape (CT) A140403DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E182RBTD |
Description | RES 182 OHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 182 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E182RBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.68000 | $4.68 |
| 10 | $3.89200 | $38.92 |
| 25 | $3.60960 | $90.24 |
| 50 | $3.40920 | $170.46 |
| 100 | $3.22610 | $322.61 |
| 250 | $3.00620 | $751.55 |
| 500 | $2.85760 | $1,428.80 |
| 1,000 | $2.72392 | $2,723.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.37004 | $11,850.20 |
| 10,000 | $2.28302 | $22,830.20 |
| 15,000 | $2.23713 | $33,556.95 |
| 25,000 | $2.18420 | $54,605.00 |
| 35,000 | $2.15215 | $75,325.25 |

