
RQ73C1E14K7BTD | |
---|---|
DigiKey Part Number | A140124TR-ND - Tape & Reel (TR) A140124CT-ND - Cut Tape (CT) A140124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E14K7BTD |
Description | RES 14.7 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E14K7BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $3.62100 | $36.21 |
25 | $3.36000 | $84.00 |
50 | $3.17600 | $158.80 |
100 | $3.00360 | $300.36 |
250 | $2.79864 | $699.66 |
500 | $2.65970 | $1,329.85 |
1,000 | $2.53474 | $2,534.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.09454 | $10,472.70 |