
RQ73C1E14K3BTD | |
---|---|
DigiKey Part Number | A140123TR-ND - Tape & Reel (TR) A140123CT-ND - Cut Tape (CT) A140123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E14K3BTD |
Description | RES 14.3 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E14K3BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $3.67900 | $36.79 |
25 | $3.40600 | $85.15 |
50 | $3.21880 | $160.94 |
100 | $3.04550 | $304.55 |
250 | $2.83740 | $709.35 |
500 | $2.69666 | $1,348.33 |
1,000 | $2.57013 | $2,570.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.37004 | $11,850.20 |
10,000 | $2.28302 | $22,830.20 |
15,000 | $2.23713 | $33,556.95 |
25,000 | $2.18420 | $54,605.00 |
35,000 | $2.15215 | $75,325.25 |