
RQ73C1E11KBTD | |
|---|---|
DigiKey Part Number | A139952TR-ND - Tape & Reel (TR) A139952CT-ND - Cut Tape (CT) A139952DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E11KBTD |
Description | RES 11 KOHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E11KBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $3.77400 | $37.74 |
| 25 | $3.49920 | $87.48 |
| 50 | $3.30500 | $165.25 |
| 100 | $3.12660 | $312.66 |
| 250 | $2.91272 | $728.18 |
| 500 | $2.76802 | $1,384.01 |
| 1,000 | $2.63787 | $2,637.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.38774 | $11,938.70 |
| 10,000 | $2.30029 | $23,002.90 |
| 15,000 | $2.25419 | $33,812.85 |
| 25,000 | $2.20101 | $55,025.25 |
| 35,000 | $2.16880 | $75,908.00 |

