
RQ73C1E113RBTDF | |
---|---|
DigiKey Part Number | 1712-RQ73C1E113RBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1E113RBTDFCT-ND - Cut Tape (CT) 1712-RQ73C1E113RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E113RBTDF |
Description | RQ 0402 113R 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 113 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |
10 | $6.07600 | $60.76 |
25 | $5.57040 | $139.26 |
50 | $5.32900 | $266.45 |
100 | $4.96350 | $496.35 |
250 | $4.70852 | $1,177.13 |
500 | $4.48222 | $2,241.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.05763 | $4,057.63 |
2,000 | $3.58456 | $7,169.12 |
3,000 | $3.52775 | $10,583.25 |
5,000 | $3.46925 | $17,346.25 |
7,000 | $3.41737 | $23,921.59 |
10,000 | $3.36584 | $33,658.40 |