
RQ73C1E100RBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1E100RBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1E100RBTDFCT-ND - Cut Tape (CT) 1712-RQ73C1E100RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E100RBTDF |
Description | RQ 0402 100R 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $5.74700 | $57.47 |
| 25 | $5.32760 | $133.19 |
| 50 | $5.03640 | $251.82 |
| 100 | $4.76760 | $476.76 |
| 250 | $4.44752 | $1,111.88 |
| 500 | $4.23226 | $2,116.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.98685 | $3,986.85 |
| 2,000 | $3.81696 | $7,633.92 |
| 3,000 | $3.72672 | $11,180.16 |
| 5,000 | $3.62203 | $18,110.15 |
| 7,000 | $3.55829 | $24,908.03 |
| 10,000 | $3.49502 | $34,950.20 |

