
RP73PF2A825RBTDF | |
---|---|
DigiKey Part Number | 1712-RP73PF2A825RBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A825RBTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A825RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A825RBTDF |
Description | RES SMD 825 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 825 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A825RBTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $2.07400 | $20.74 |
25 | $1.91960 | $47.99 |
50 | $1.81440 | $90.72 |
100 | $1.71390 | $171.39 |
250 | $1.59436 | $398.59 |
500 | $1.51288 | $756.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.51461 | $1,514.61 |
2,000 | $1.29378 | $2,587.56 |
3,000 | $1.28738 | $3,862.14 |
24,000 | $1.27468 | $30,592.32 |
25,000 | $1.27217 | $31,804.25 |