
RP73PF2A750RBTDF | |
|---|---|
DigiKey Part Number | A110531TR-ND - Tape & Reel (TR) A110531CT-ND - Cut Tape (CT) A110531DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A750RBTDF |
Description | RES SMD 750 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A750RBTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6AEB751V | Panasonic Industry | 2,755 | P750DACT-ND | $0.82000 | Direct |
| RG2012P-751-B-T5 | Susumu | 8,112 | RG20P750BCT-ND | $0.99000 | Direct |
| RT0805BRD07750RL | YAGEO | 70,220 | YAG4940CT-ND | $0.82000 | Direct |
| TNPW0805750RBEEA | Vishay Dale | 2,192 | 541-TNPW0805750RBEEACT-ND | $3.37000 | Direct |
| ERA-6APB751V | Panasonic Industry | 857 | 10-ERA-6APB751VCT-ND | $3.21000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $2.16200 | $21.62 |
| 25 | $2.00600 | $50.15 |
| 50 | $1.89420 | $94.71 |
| 100 | $1.78980 | $178.98 |
| 250 | $1.66500 | $416.25 |
| 500 | $1.57968 | $789.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.50001 | $1,500.01 |
| 2,000 | $1.43100 | $2,862.00 |
| 3,000 | $1.39412 | $4,182.36 |
| 5,000 | $1.35117 | $6,755.85 |
| 7,000 | $1.32493 | $9,274.51 |
| 10,000 | $1.29880 | $12,988.00 |

