
RP73PF2A61R9BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A61R9BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A61R9BTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A61R9BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A61R9BTDF |
Description | RES SMD 61.9 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 61.9 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A61R9BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $2.16200 | $21.62 |
| 25 | $2.00280 | $50.07 |
| 50 | $1.89260 | $94.63 |
| 100 | $1.78900 | $178.90 |
| 250 | $1.66372 | $415.93 |
| 500 | $1.57852 | $789.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.50166 | $1,501.66 |
| 2,000 | $1.43256 | $2,865.12 |
| 3,000 | $1.39563 | $4,186.89 |
| 5,000 | $1.35263 | $6,763.15 |
| 7,000 | $1.32636 | $9,284.52 |
| 10,000 | $1.30021 | $13,002.10 |

