
RP73PF2A61R9BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A61R9BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A61R9BTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A61R9BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A61R9BTDF |
Description | RES SMD 61.9 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 61.9 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A61R9BTDF Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $2.16200 | $21.62 |
| 25 | $2.00280 | $50.07 |
| 50 | $1.89260 | $94.63 |
| 100 | $1.78900 | $178.90 |
| 250 | $1.66372 | $415.93 |
| 500 | $1.57852 | $789.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.50166 | $1,501.66 |
| 2,000 | $1.43256 | $2,865.12 |
| 3,000 | $1.39563 | $4,186.89 |
| 5,000 | $1.35263 | $6,763.15 |
| 7,000 | $1.32636 | $9,284.52 |
| 10,000 | $1.30021 | $13,002.10 |

