0805 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF2A60R4BTDF

DigiKey Part Number
1712-RP73PF2A60R4BTDFTR-ND - Tape & Reel (TR)
1712-RP73PF2A60R4BTDFCT-ND - Cut Tape (CT)
1712-RP73PF2A60R4BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF2A60R4BTDF
Description
RES SMD 60.4 OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60.4 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF2A60R4BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,775
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.12000$2.12
10$1.80300$18.03
25$1.67400$41.85
50$1.57940$78.97
100$1.49300$149.30
250$1.38856$347.14
500$1.31694$658.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.33995$1,339.95
2,000$1.27775$2,555.50
3,000$1.24450$3,733.50
5,000$1.20573$6,028.65
7,000$1.18204$8,274.28
10,000$1.15843$11,584.30
12,000$1.14696$13,763.52
24,000$1.10672$26,561.28
25,000$1.10452$27,613.00
Manufacturers Standard Package