
RP73PF2A5K76BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A5K76BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A5K76BTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A5K76BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A5K76BTDF |
Description | RES SMD 5.76K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.76 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A5K76BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $2.20300 | $22.03 |
| 25 | $2.04240 | $51.06 |
| 50 | $1.93040 | $96.52 |
| 100 | $1.82440 | $182.44 |
| 250 | $1.69660 | $424.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.53134 | $1,531.34 |
| 2,000 | $1.46088 | $2,921.76 |

