
RP73PF2A4K87BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A4K87BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A4K87BTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A4K87BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A4K87BTDF |
Description | RES SMD 4.87K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.87 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A4K87BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $2.26900 | $22.69 |
| 25 | $2.10160 | $52.54 |
| 50 | $1.97160 | $98.58 |
| 100 | $1.81040 | $181.04 |
| 250 | $1.69756 | $424.39 |
| 500 | $1.65548 | $827.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.48669 | $1,486.69 |

