0805 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF2A41K2BTDF

DigiKey Part Number
1712-RP73PF2A41K2BTDFTR-ND - Tape & Reel (TR)
1712-RP73PF2A41K2BTDFCT-ND - Cut Tape (CT)
1712-RP73PF2A41K2BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF2A41K2BTDF
Description
RES SMD 41.2K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
41.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF2A41K2BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,473
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.46000$2.46
10$2.05300$20.53
25$1.90840$47.71
50$1.80140$90.07
100$1.70210$170.21
250$1.58340$395.85
500$1.50262$751.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.52938$1,529.38
2,000$1.45902$2,918.04
3,000$1.42141$4,264.23
5,000$1.37763$6,888.15
7,000$1.35087$9,456.09
10,000$1.32424$13,242.40
12,000$1.31129$15,735.48
24,000$1.26592$30,382.08
25,000$1.26343$31,585.75
Manufacturers Standard Package