
RP73PF2A3K16BTDF | |
---|---|
DigiKey Part Number | 1712-RP73PF2A3K16BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A3K16BTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A3K16BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A3K16BTDF |
Description | RES SMD 3.16K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.16 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A3K16BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $2.10200 | $21.02 |
25 | $1.95080 | $48.77 |
50 | $1.84100 | $92.05 |
100 | $1.73990 | $173.99 |
250 | $1.61888 | $404.72 |
500 | $1.53612 | $768.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.56362 | $1,563.62 |
2,000 | $1.49178 | $2,983.56 |
3,000 | $1.45340 | $4,360.20 |
5,000 | $1.40871 | $7,043.55 |
7,000 | $1.38142 | $9,669.94 |
10,000 | $1.35425 | $13,542.50 |
12,000 | $1.34103 | $16,092.36 |
24,000 | $1.29474 | $31,073.76 |
25,000 | $1.29220 | $32,305.00 |