
RP73PF2A39R2BTDF | |
---|---|
DigiKey Part Number | 1712-RP73PF2A39R2BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A39R2BTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A39R2BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A39R2BTDF |
Description | RES SMD 39.2 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39.2 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A39R2BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $2.04500 | $20.45 |
25 | $1.89520 | $47.38 |
50 | $1.79000 | $89.50 |
100 | $1.69230 | $169.23 |
250 | $1.57420 | $393.55 |
500 | $1.49358 | $746.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.52027 | $1,520.27 |
2,000 | $1.45027 | $2,900.54 |
3,000 | $1.41287 | $4,238.61 |
5,000 | $1.36933 | $6,846.65 |
7,000 | $1.34272 | $9,399.04 |
10,000 | $1.31623 | $13,162.30 |
12,000 | $1.30335 | $15,640.20 |
24,000 | $1.25822 | $30,197.28 |
25,000 | $1.25575 | $31,393.75 |