
RP73PF2A39K2BTDF | |
---|---|
DigiKey Part Number | A110696TR-ND - Tape & Reel (TR) A110696CT-ND - Cut Tape (CT) A110696DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A39K2BTDF |
Description | RES SMD 39.2K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A39K2BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $2.06600 | $20.66 |
25 | $1.91640 | $47.91 |
50 | $1.81100 | $90.55 |
100 | $1.71140 | $171.14 |
250 | $1.59172 | $397.93 |
500 | $1.51024 | $755.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.41911 | $1,419.11 |
2,000 | $1.22472 | $2,449.44 |
3,000 | $1.21858 | $3,655.74 |