
RP73PF2A2K55BTDF | |
---|---|
DigiKey Part Number | 1712-RP73PF2A2K55BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A2K55BTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A2K55BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A2K55BTDF |
Description | RES SMD 2.55K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.55 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A2K55BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.45000 | $2.45 |
10 | $2.01800 | $20.18 |
25 | $1.86920 | $46.73 |
50 | $1.76620 | $88.31 |
100 | $1.66890 | $166.89 |
250 | $1.55212 | $388.03 |
500 | $1.47270 | $736.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.49060 | $1,490.60 |
2,000 | $1.31811 | $2,636.22 |
3,000 | $1.30739 | $3,922.17 |
5,000 | $1.27454 | $6,372.70 |
7,000 | $1.24902 | $8,743.14 |
24,000 | $1.23338 | $29,601.12 |
25,000 | $1.23095 | $30,773.75 |