
RP73PF2A243RBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A243RBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A243RBTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A243RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A243RBTDF |
Description | RES SMD 243 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 243 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A243RBTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $2.17000 | $21.70 |
| 25 | $2.00920 | $50.23 |
| 50 | $1.89760 | $94.88 |
| 100 | $1.79390 | $179.39 |
| 250 | $1.66896 | $417.24 |
| 500 | $1.58346 | $791.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.50634 | $1,506.34 |
| 2,000 | $1.43704 | $2,874.08 |
| 3,000 | $1.40001 | $4,200.03 |
| 5,000 | $1.35689 | $6,784.45 |
| 7,000 | $1.33054 | $9,313.78 |
| 10,000 | $1.30433 | $13,043.30 |

