
RP73PF2A20K5BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A20K5BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A20K5BTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A20K5BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A20K5BTDF |
Description | RES SMD 20.5K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A20K5BTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $2.16200 | $21.62 |
| 25 | $2.00600 | $50.15 |
| 50 | $1.89420 | $94.71 |
| 100 | $1.78980 | $178.98 |
| 250 | $1.66500 | $416.25 |
| 500 | $1.57968 | $789.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.50273 | $1,502.73 |
| 2,000 | $1.43359 | $2,867.18 |
| 3,000 | $1.39664 | $4,189.92 |
| 5,000 | $1.35360 | $6,768.00 |
| 7,000 | $1.32733 | $9,291.31 |
| 10,000 | $1.30115 | $13,011.50 |

