
RP73PF2A1K27BTDF | |
---|---|
DigiKey Part Number | A110553TR-ND - Tape & Reel (TR) A110553CT-ND - Cut Tape (CT) A110553DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A1K27BTDF |
Description | RES SMD 1.27K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.27 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A1K27BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.49826 | $1,498.26 |
2,000 | $1.31631 | $2,632.62 |
3,000 | $1.30125 | $3,903.75 |
5,000 | $1.28537 | $6,426.85 |
7,000 | $1.28097 | $8,966.79 |
10,000 | $1.27667 | $12,766.70 |
12,000 | $1.27459 | $15,295.08 |
24,000 | $1.23972 | $29,753.28 |
25,000 | $1.23728 | $30,932.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $2.02800 | $20.28 |
25 | $1.87880 | $46.97 |
50 | $1.77520 | $88.76 |
100 | $1.67830 | $167.83 |
250 | $1.56108 | $390.27 |
500 | $1.48126 | $740.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $2.11000 | $21.10 |
25 | $1.95760 | $48.94 |
50 | $1.85080 | $92.54 |
100 | $1.74890 | $174.89 |
250 | $1.62676 | $406.69 |
500 | $1.54366 | $771.83 |