
RP73PF2A1K18BTDF | |
---|---|
DigiKey Part Number | A110550TR-ND - Tape & Reel (TR) A110550CT-ND - Cut Tape (CT) A110550DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A1K18BTDF |
Description | RES SMD 1.18K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.18 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A1K18BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $2.07700 | $20.77 |
25 | $1.92800 | $48.20 |
50 | $1.82120 | $91.06 |
100 | $1.72100 | $172.10 |
250 | $1.60080 | $400.20 |
500 | $1.51920 | $759.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.54630 | $1,546.30 |
2,000 | $1.36791 | $2,735.82 |
3,000 | $1.35268 | $4,058.04 |
5,000 | $1.34511 | $6,725.55 |
7,000 | $1.34056 | $9,383.92 |
10,000 | $1.32760 | $13,276.00 |
12,000 | $1.28731 | $15,447.72 |
24,000 | $1.28007 | $30,721.68 |
25,000 | $1.24170 | $31,042.50 |