
RP73PF2A18K7BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A18K7BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A18K7BTDFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RP73PF2A18K7BTDF |
Description | RES SMD 18.7K OHM 0.1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 18.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A18K7BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.56500 | $25.65 |
| 25 | $2.37440 | $59.36 |
| 50 | $2.24440 | $112.22 |
| 100 | $2.12110 | $212.11 |
| 250 | $1.97348 | $493.37 |
| 500 | $1.87352 | $936.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.78300 | $1,783.00 |

