
RP73PF2A182RBTDF | |
---|---|
DigiKey Part Number | 1712-RP73PF2A182RBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A182RBTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A182RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A182RBTDF |
Description | RES SMD 182 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 182 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A182RBTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $2.09100 | $20.91 |
25 | $1.93960 | $48.49 |
50 | $1.83240 | $91.62 |
100 | $1.73280 | $173.28 |
250 | $1.61148 | $402.87 |
500 | $1.52918 | $764.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.41039 | $1,410.39 |
2,000 | $1.19019 | $2,380.38 |
3,000 | $1.16697 | $3,500.91 |