
RP73PF2A16K9BTDF | |
---|---|
DigiKey Part Number | 1712-RP73PF2A16K9BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A16K9BTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A16K9BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A16K9BTDF |
Description | RES SMD 16.9K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.9 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A16K9BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $2.03300 | $20.33 |
25 | $1.88360 | $47.09 |
50 | $1.77820 | $88.91 |
100 | $1.68100 | $168.10 |
250 | $1.56308 | $390.77 |
500 | $1.48308 | $741.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.50950 | $1,509.50 |
2,000 | $1.43994 | $2,879.88 |
3,000 | $1.40279 | $4,208.37 |
5,000 | $1.35953 | $6,797.65 |
7,000 | $1.33309 | $9,331.63 |
10,000 | $1.30676 | $13,067.60 |
12,000 | $1.29396 | $15,527.52 |
24,000 | $1.24911 | $29,978.64 |
25,000 | $1.24665 | $31,166.25 |