
RP73PF2A16K5BTDF | |
---|---|
DigiKey Part Number | 1712-RP73PF2A16K5BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A16K5BTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A16K5BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A16K5BTDF |
Description | RES SMD 16.5K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A16K5BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $2.12400 | $21.24 |
25 | $1.96600 | $49.15 |
50 | $1.85720 | $92.86 |
100 | $1.75510 | $175.51 |
250 | $1.63256 | $408.14 |
500 | $1.54910 | $774.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.50209 | $1,502.09 |
2,000 | $1.19019 | $2,380.38 |
3,000 | $1.18417 | $3,552.51 |