
RP73PF2A169KBTDF | |
---|---|
DigiKey Part Number | 1712-RP73PF2A169KBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A169KBTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A169KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A169KBTDF |
Description | RES SMD 169K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 169 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A169KBTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $2.01200 | $20.12 |
25 | $1.86880 | $46.72 |
50 | $1.76540 | $88.27 |
100 | $1.66850 | $166.85 |
250 | $1.55156 | $387.89 |
500 | $1.47206 | $736.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.49826 | $1,498.26 |
2,000 | $1.42921 | $2,858.42 |
3,000 | $1.39231 | $4,176.93 |
5,000 | $1.34936 | $6,746.80 |
7,000 | $1.32311 | $9,261.77 |
10,000 | $1.29696 | $12,969.60 |
12,000 | $1.28426 | $15,411.12 |
24,000 | $1.23972 | $29,753.28 |
25,000 | $1.23728 | $30,932.00 |