RP73PF2A154KBTDF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.82094
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.54334
Datasheet
0805 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF2A154KBTDF

DigiKey Part Number
1712-RP73PF2A154KBTDFTR-ND - Tape & Reel (TR)
1712-RP73PF2A154KBTDFCT-ND - Cut Tape (CT)
1712-RP73PF2A154KBTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF2A154KBTDF
Description
RES SMD 154K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
154 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF2A154KBTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.61000$3.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.27057$1,270.57
Manufacturers Standard Package