
RP73PF2A140RBTDF | |
---|---|
DigiKey Part Number | 1712-RP73PF2A140RBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A140RBTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A140RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A140RBTDF |
Description | RES SMD 140 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 140 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A140RBTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $2.05000 | $20.50 |
25 | $1.90000 | $47.50 |
50 | $1.79460 | $89.73 |
100 | $1.69660 | $169.66 |
250 | $1.57792 | $394.48 |
500 | $1.49724 | $748.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.50209 | $1,502.09 |
2,000 | $1.30243 | $2,604.86 |
3,000 | $1.29168 | $3,875.04 |
5,000 | $1.28009 | $6,400.45 |
7,000 | $1.27572 | $8,930.04 |
10,000 | $1.27142 | $12,714.20 |
12,000 | $1.26935 | $15,232.20 |
24,000 | $1.24289 | $29,829.36 |
25,000 | $1.24044 | $31,011.00 |