
RP73PF2A124KBTDF | |
---|---|
DigiKey Part Number | 1712-RP73PF2A124KBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A124KBTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A124KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A124KBTDF |
Description | RES SMD 124K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 124 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A124KBTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $2.02800 | $20.28 |
25 | $1.87880 | $46.97 |
50 | $1.77360 | $88.68 |
100 | $1.67590 | $167.59 |
250 | $1.55876 | $389.69 |
500 | $1.47912 | $739.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.38076 | $1,380.76 |
2,000 | $1.26466 | $2,529.32 |
3,000 | $1.25839 | $3,775.17 |
5,000 | $1.25123 | $6,256.15 |
7,000 | $1.24692 | $8,728.44 |
10,000 | $1.24270 | $12,427.00 |
12,000 | $1.24068 | $14,888.16 |
24,000 | $1.23363 | $29,607.12 |
25,000 | $1.23326 | $30,831.50 |