
RP73PF2A11KBTDF | |
|---|---|
DigiKey Part Number | A110643TR-ND - Tape & Reel (TR) A110643CT-ND - Cut Tape (CT) A110643DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A11KBTDF |
Description | RES SMD 11K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A11KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $2.22000 | $22.20 |
| 25 | $2.05880 | $51.47 |
| 50 | $1.94360 | $97.18 |
| 100 | $1.83750 | $183.75 |
| 250 | $1.70940 | $427.35 |
| 500 | $1.62210 | $811.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.54318 | $1,543.18 |
| 2,000 | $1.47231 | $2,944.62 |
| 3,000 | $1.43443 | $4,303.29 |
| 5,000 | $1.39035 | $6,951.75 |
| 7,000 | $1.36343 | $9,544.01 |
| 10,000 | $1.33662 | $13,366.20 |

