0805 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF2A10RBTDF

DigiKey Part Number
A110351TR-ND - Tape & Reel (TR)
A110351CT-ND - Cut Tape (CT)
A110351DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF2A10RBTDF
Description
RES SMD 10 OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF2A10RBTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,494
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.95400$19.54
25$1.81280$45.32
50$1.71120$85.56
100$1.61760$161.76
250$1.50392$375.98
500$1.42690$713.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.45203$1,452.03
2,000$1.35933$2,718.66
3,000$1.28839$3,865.17
5,000$1.21707$6,085.35
7,000$1.20010$8,400.70
10,000$1.18325$11,832.50
12,000$1.17705$14,124.60
Manufacturers Standard Package